ABB OT63F3 technical specifications.
| Approvals | IEC |
| Current Rating | 60A |
| Depth | 2.85inch |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Voltage Rating | 600V |
| Width | 2.07inch |
| RoHS | Compliant |
Download the complete datasheet for ABB OT63F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
