Board mount DC-DC converter, 33W, single output, hybrid power supply module. Features a 17-terminal configuration with dimensions of 12.19mm width and 12.19mm length. Operates with an input voltage range from 3V to 14.4V. JEDEC package code S-XXMA-B17.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |