This 17-terminal DC/DC converter from ABB features a single output and operates within an input voltage range of 3 to 14.4V. The converter is packaged in the S-XXMA-B17 format, measuring 12.19mm in width and length. It is designed for board mount applications.
ABB PDT006A0X43-SRZ technical specifications.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.