Board mount DC-DC regulated power supply module featuring a single output and 38.5W power capability. Operates with an input voltage range of 4.5V to 14.4V, offering a maximum load regulation of 0.15%. This hybrid module is housed in a 17-terminal package with dimensions of 12.2mm x 12.2mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N17 |
| Width | 12.2 |
| Length | 12.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |