Industrial-grade DC-DC regulated power supply module, 72.6W, featuring a single output and a hybrid construction. Operating across a wide temperature range from -40°C to 105°C, this board-mount converter supports input voltages from 4.5V to 14.4V. The component utilizes a 17-terminal configuration within a compact 12.2mm x 12.2mm x 8.5mm footprint, conforming to the S-XXMA-N17 JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N17 |
| Width | 12.2 |
| Length | 12.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 4.5 |
| Height | 8.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |