This industrial DC/DC converter features 17 terminals and a single output. It operates within a temperature range suitable for industrial environments. The converter's input voltage range spans from 3 to 14.4 volts. Line regulation is maximized at 0.4. The package type is XMA, with dimensions of 12.192mm in width and length, and a height of 2.794mm.
ABB PNDT003A0X43-SRZ technical specifications.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-PXMA-X17 |
| Width | 12.192 |
| Length | 12.192 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| Line Regulation-Max | 0.4 |
| Height | 2.794 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.