Checking distributor stock and pricing after the page loads.
ABB PS3/6/16BP technical specifications.
| Type | PIN |
| Max Current Rating | 80A |
| Number of Phases | 3 |
| Number of Poles | 6 |
| Product Length | 108mm |
| Product Weight | 56.7g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.