Board mount DC-DC regulated power supply module featuring a single output and hybrid construction. This component offers a 17-terminal configuration within a JEDEC S-XXMA-P17 package, measuring 12.19mm in width and 12.19mm in length. It operates with an input voltage range from 3V to 14.4V, providing one regulated output.
ABB PVX006A0X3-SRZ technical specifications.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-P17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.