Regulated DC-DC power supply module, 66W, featuring a single output and 17 terminals. This hybrid module operates with an input voltage range from 3V to 14.4V. Designed for board mounting, it conforms to the R-XXMA-X17 JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X17 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |