This 8-channel DC/DC converter features a dual terminal position and a single function with one output. It operates within an input voltage range of 36 to 75 volts. The converter is packaged in the R-XDMA-X8 format, measuring 36.8mm in width and 58.4mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |