The 8-Channel DC/DC Converter features 1 function and 1 output, with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a JEDEC package code of R-XDMA-X8 and measures 36.8mm in width and 58.4mm in length. The device is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |