
The QW030C81 is an 8-pin through hole power module from ABB with a package length of 36.8mm, width of 57.9mm, and height of 12.7mm. It has a seated plane height of 12.7mm and a pin pitch of 3.81mm or 7.62mm. The package is made of metal and is designed for through hole mounting.
Sign in to ask questions about the ABB QW030C81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB QW030C81 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 36.8 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 3.81|7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | SQ299 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for ABB QW030C81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.