Electromechanical Relay 115VDC 115VAC 6A SPDT(70x6x67.5)mm DIN Rail Interface Relay
ABB RB121-115VUC technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 115V |
| DC Coil Voltage | 115V |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.