
The ABB S201-B10 is a 1-pole circuit breaker with a current rating of 10A. It is designed for DIN rail mounting and features a toggle actuator. The device is RoHS compliant and approved by UL. The S201-B10 operates within a standard temperature range and is suitable for general use.
ABB S201-B10 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 575mV |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201-B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
