Sign in to ask questions about the ABB S201-B16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S201-B16 technical specifications.
| Current Rating | 16A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201-B16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
