
The S201-C16 is a 1.6A circuit breaker with a voltage rating of 277V AC. It has a DIN rail mount and a screw termination. The breaker is compliant with RoHS regulations. The S201-C16 is part of the S200 Series and has dimensions of 17.5mm in length, 75.8mm in depth, and 88mm in width.
Checking distributor stock and pricing after the page loads.
ABB S201-C16 technical specifications.
| Current Rating | 1.6A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.
