
Checking distributor stock and pricing after the page loads.
ABB S201-D10 technical specifications.
| Current Rating | 10A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 60V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.
