
The ABB S200 Series circuit breaker is a 20A device rated for 230V AC. It measures 75.8mm in depth, 17.5mm in length, and 88mm in width. The breaker is designed for DIN Rail mounting. It is compliant with RoHS regulations, but the status of its Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
ABB S201-D20 technical specifications.
| Current Rating | 20A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.