
The ABB S201-D25 is a circuit breaker with a current rating of 25A and a voltage rating of 230V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The device is mounted on a DIN rail and measures 75.8mm in depth, 17.5mm in length, and 88mm in width. The S201-D25 is compliant with RoHS regulations and is part of the S200 Series.
Checking distributor stock and pricing after the page loads.
ABB S201-D25 technical specifications.
| Current Rating | 25A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Voltage Rating (AC) | 230V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.
