
The S201-D6 is a 60V DC rated circuit breaker with a current rating of 6A. It measures 17.5mm in length and 88mm in width, with a depth of 75.8mm. The device operates within a temperature range of -25°C to 55°C. It is compliant with RoHS regulations and is part of the S200 Series from ABB.
Checking distributor stock and pricing after the page loads.
ABB S201-D6 technical specifications.
| Current Rating | 6A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S200 Series |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 60V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.
