ABB S201P-K25 technical specifications.
| Current Rating | 25A |
| Depth | 75.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S201P-K25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.