Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB S201U-K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S201U-K1 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 1A |
| Depth | 77.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S201U-K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
