
The ABB S201U-K3 is a 1-pole circuit breaker with a current rating of 3A and a voltage rating of 240V. It features a toggle actuator type and is approved by UL. The breaker measures 17.5mm in length, 77.8mm in depth, and 92mm in width, and is mounted on a DIN rail via screw termination. It is part of the S200 series and has a DC rated voltage of 60V.
Checking distributor stock and pricing after the page loads.
ABB S201U-K3 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 3A |
| Depth | 77.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 60V |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.
