
Circuit Breaker Miniature 1Pole 6A 240VAC
Checking distributor stock and pricing after the page loads.
ABB S201U-K6 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 6A |
| Depth | 77.8mm |
| Length | 17.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 60V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
