
Checking distributor stock and pricing after the page loads.
ABB S202-K15 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 15A |
| Depth | 75.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 1.733V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.