Circuit Breaker Miniature 2Pole 1.6A
ABB S202-K1,6 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 440VAC|125VDC |
| Current Rating | 1.6A |
| Actuator Type | Lever |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB S202-K1,6 to view detailed technical specifications.
No datasheet is available for this part.