Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB S202M-C40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S202M-C40 technical specifications.
| Current Rating | 40A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for ABB S202M-C40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.