ABB S202M-C63 technical specifications.
| Current Rating | 63A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for ABB S202M-C63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
