
Circuit Breaker Thermal Magnetic 2Pole 1A 240VAC
Checking distributor stock and pricing after the page loads.
ABB S202U-K1 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 1.6A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 400V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
