2 pole, 15 amp rated at 240 VAC, UL 489 series miniature circuit breaker with thermal-magnetic trip device, K trip curve, and 10kA interrupt current rating
ABB S202U-K15 technical specifications.
| Current Rating | 15A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S202U-K15 to view detailed technical specifications.
No datasheet is available for this part.