This miniature circuit breaker is rated for 240VAC and 1.6A. It features a toggle actuator and screw terminals. The device is designed for DIN rail mounting and operates within a temperature range of -25 to 55°C. It has four terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
ABB S202U-K1.6 technical specifications.
| Type | Miniature |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 1.6A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.