ABB S202U-K3 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 3A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 400V |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S202U-K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
