
The S202U-K6 is a 240V, 6A toggle circuit breaker with a 400V AC voltage rating. It has a DIN rail mount and a screw termination. The breaker is part of the S200 series and is not RoHS compliant. It measures 77.8mm in depth, 35mm in length, and 92mm in width.
Checking distributor stock and pricing after the page loads.
ABB S202U-K6 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 6A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 400V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
