
Circuit Breaker Miniature 2Pole 10A 277V/480VAC
Checking distributor stock and pricing after the page loads.
ABB S202UP-K10 technical specifications.
| Current Rating | 10A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.