ABB S202UP-K15 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Depth | 100mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S202UP-K15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.