Checking distributor stock and pricing after the page loads.
ABB S202UP-K6 technical specifications.
| Current Rating | 6A |
| Depth | 77.8mm |
| Length | 35mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 100mm |
| RoHS | Compliant |