Sign in to ask questions about the ABB S203-D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S203-D2 technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203-D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
