
Miniature Circuit Breaker, Supplementary Protector, Rated Current 32
Checking distributor stock and pricing after the page loads.
| Current Rating | 32A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | System pro M compact |
| Voltage Rating (AC) | 277V |
| Width | 52.5mm |
| RoHS | Compliant |
