
ABB S203-D4 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | System pro M compact |
| Voltage Rating (AC) | 230V |
| Width | 52.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
