
3 pole, 30 amps rated at 480Y/277 VAC, UL 1077 series miniature circuit breaker with thermal-magnetic trip device, K trip curve, and 6kA interrupt current rating
Sign in to ask questions about the ABB S203-K30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S203-K30 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 30A |
| Depth | 75.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203-K30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
