
The ABB S200 3-Pole 10A 400V AC toggle circuit breaker is a general-purpose circuit protection device. It features a current rating of 10A and a voltage rating of 400V AC. The breaker has a toggle actuator type and is mounted on DIN rail. It is compliant with RoHS regulations and has UL approval. The device measures 75.8mm in depth, 52.5mm in length, and 88mm in width.
Checking distributor stock and pricing after the page loads.
ABB S203P-K10 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 10A |
| Depth | 75.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.