ABB S203P-K2 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 2A |
| Depth | 75.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 88mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB S203P-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.