
The ABB S200 circuit breaker is a 1-pole device with a current rating of 20A and a voltage rating of 400V AC. It features a toggle actuator type and is approved by UL. The breaker measures 75.8mm in depth, 52.5mm in length, and 88mm in width, and is mounted on a DIN rail via screw termination. It is compliant with RoHS regulations and suitable for general use.
Checking distributor stock and pricing after the page loads.
ABB S203P-K20 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 20A |
| Depth | 75.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 88mm |
| RoHS | Compliant |
No datasheet is available for this part.