Checking distributor stock and pricing after the page loads.
ABB S203P-K32 technical specifications.
| Current Rating | 32A |
| Depth | 75.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 88mm |
| RoHS | Not Compliant |