
ABB's S200 series circuit breaker features a 240V voltage rating and 10A current rating. It is designed for DIN rail mounting with a screw termination. The breaker measures 77.8mm in depth, 52.5mm in length, and 92mm in width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ABB S203U-K10 technical specifications.
| Current Rating | 10A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.