
The ABB S200 circuit breaker is a 240V, 400V AC rated device with a current rating of 30A. It features a DIN rail mount and screw termination. The breaker has a width of 92mm, a length of 52.5mm, and a depth of 77.8mm. It is not RoHS compliant and has UL approval.
Checking distributor stock and pricing after the page loads.
ABB S203U-K30 technical specifications.
| Approvals | UL |
| Current Rating | 30A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 400V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
