
This is a 240V 400V 50A circuit breaker designed for DIN rail mounting. It has a depth of 77.8mm, length of 52.5mm, and width of 92mm. The breaker is not RoHS compliant and has a screw termination. It is part of the S200 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
ABB S203U-K50 technical specifications.
| Current Rating | 50A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Series | S200 |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 400V |
| Width | 92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
