
Circuit Breaker Miniature 3Pole 6A 240VAC
Checking distributor stock and pricing after the page loads.
ABB S203U-K6 technical specifications.
| Current Rating | 6A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | S200 |
| Voltage Rating | 240V |
| Width | 92mm |
| RoHS | Compliant |
No datasheet is available for this part.