Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB S203UP-K10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S203UP-K10 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | S200 |
| Voltage Rating (AC) | 277V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203UP-K10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.