
The ABB S200 3-Pole 15A 400V AC Toggle Circuit Breaker is a general-purpose circuit breaker designed for DIN rail mounting. It features a toggle actuator type and a current rating of 15A. The device measures 77.8mm in depth, 52.5mm in length, and 100mm in width. The circuit breaker is suitable for use in applications with AC voltage ratings up to 400V. It is designed for mounting on DIN rail and has a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ABB S203UP-K15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB S203UP-K15 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Depth | 77.8mm |
| Length | 52.5mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | S200 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for ABB S203UP-K15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
